Part Details for 8A-05AFFM-SR7A05 by Amphenol LTW Technology
Overview of 8A-05AFFM-SR7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-05AFFM-SR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1302
|
Newark | M Series, Guided M8, 1.5A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw 8A-05AFFM-SR7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 / $15.1000 | Buy Now |
DISTI #
8A-05AFFM-SR7A05-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9190 | Buy Now |
DISTI #
71367987
|
RS | Connector, M seriesM8 CONN WITH KEY FOR 5M CABLECABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology 8A-05AFFM-SR7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9300 | RFQ |
DISTI #
LTW8A-05AFFM-SR7A05
|
Heilind Electronics | M SERIES, GUIDED M8, 1.5A, 05 CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $14.3400 | Buy Now |
DISTI #
LTW8A-05AFFM-SR7A05
|
Interstate Connecting Components | M SERIES, GUIDED M8, 1.5A, 05 CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |