Part Details for 8A-03PFFS-SH7001 by Amphenol LTW Technology
Overview of 8A-03PFFS-SH7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-03PFFS-SH7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1267
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 03 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle, Rear Fastened, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-03PFFS-SH7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.9500 | Buy Now |
DISTI #
8A-03PFFS-SH7001-ND
|
DigiKey | M8 CONN WITH KEY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$3.6173 / $6.2400 | Buy Now |
DISTI #
71367924
|
RS | Connector, M seriesM8 CONN WITH KEYPANEL SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8A-03PFFS-SH7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8300 | RFQ |
DISTI #
LTW8A-03PFFS-SH7001
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 03 PI RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.0400 | Buy Now |
DISTI #
LTW8A-03PFFS-SH7001
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 03 PI RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |