Part Details for 8A-03AMMM-SR7A05 by Amphenol Corporation
Overview of 8A-03AMMM-SR7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-03AMMM-SR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8A-03AMMM-SR7A05
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 5m IP67 3 Position M8 Sensor Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: 8A-03AMMM-SR7A05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0208 / $5.8989 | Buy Now |
DISTI #
523-8A-03AMMM-SR7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, Guided M8, Metal, 3A, 03 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$8.5600 / $9.8500 | Order Now |
Part Details for 8A-03AMMM-SR7A05
8A-03AMMM-SR7A05 CAD Models
8A-03AMMM-SR7A05 Part Data Attributes
|
8A-03AMMM-SR7A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
8A-03AMMM-SR7A05
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |