Part Details for 8A-03AMMM-SL7B10 by Amphenol Corporation
Overview of 8A-03AMMM-SL7B10 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-03AMMM-SL7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-8A-03AMMM-SL7B10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, Guided M8, Metal, 3A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 RoHS: Compliant | 0 |
|
$17.4200 / $23.5200 | Order Now |