There are no models available for this part yet.
Overview of 8A-03AMMM-SL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8A-03AMMM-SL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC1257
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 03 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-03Amm-SL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.8200 | Buy Now | |
DISTI #
8A-03AMMM-SL7A01-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$4.5387 / $9.5900 | Buy Now | |
DISTI #
71368022
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 3PIN M CONN M PIN | Amphenol LTW Technology 8A-03AMMM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4200 | RFQ | |
DISTI #
LTW8A-03AMMM-SL7A01
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $5.4200 | Buy Now | ||
DISTI #
LTW8A-03AMMM-SL7A01
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | 0 |
|
Buy Now |