Part Details for 8A-03AFFM-SR7A01 by Amphenol LTW Technology
Overview of 8A-03AFFM-SR7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-03AFFM-SR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1252
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 03 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-03AFFM-SR7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $7.2600 | Buy Now |
DISTI #
8A-03AFFM-SR7A01-ND
|
DigiKey | CBL 3POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$4.8058 / $10.1400 | Buy Now |
DISTI #
71367976
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8A-03AFFM-SR7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0500 | RFQ |
DISTI #
LTW8A-03AFFM-SR7A01
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $5.7900 | Buy Now |
DISTI #
LTW8A-03AFFM-SR7A01
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | 0 |
|
Buy Now |