Part Details for 8A-03AFFM-SL7B04 by Amphenol LTW Technology
Overview of 8A-03AFFM-SL7B04 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-03AFFM-SL7B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM2964
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 03 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-03AFFM-SL7B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $13.3600 | Buy Now |
DISTI #
LTW8A-03AFFM-SL7B04
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9700 / $11.6200 | Buy Now |
DISTI #
LTW8A-03AFFM-SL7B04
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | 0 |
|
Buy Now |