Part Details for 8A-02PMMP-SF7001 by Amphenol LTW Technology
Overview of 8A-02PMMP-SF7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-02PMMP-SF7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1244
|
Newark | M Series, Guided M8, 3A, 02 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw 8A-02PMMP-SF7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.1400 | Buy Now |
DISTI #
8A-02PMMP-SF7001-ND
|
DigiKey | M8 CONN WITH KEY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6997 / $5.0000 | Buy Now |
DISTI #
71367941
|
RS | Connector, M seriesM8 CONN WITH KEYPANEL SCREW 2PIN M CONN M PIN | Amphenol LTW Technology 8A-02PMMP-SF7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4600 | RFQ |
DISTI #
LTW8A-02PMMP-SF7001
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 02 PI RECEPTACLE, M, M, PCB S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.2300 | Buy Now |
DISTI #
LTW8A-02PMMP-SF7001
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 02 PI RECEPTACLE, M, M, PCB S | 0 |
|
Buy Now |