Part Details for 8Z-25.000MAHQ-T by TXC Corporation
Overview of 8Z-25.000MAHQ-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 8Z-25.000MAHQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9661
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 10Pf |Txc 8Z-25.000MAHQ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
887-2593-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 / $0.7900 | Buy Now |
DISTI #
717-8Z-25.000MAHQ-T
|
Mouser Electronics | Crystals 25MHz 10pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4210 / $0.4350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
8Z-25.000MAHQ
|
TME | Resonator: quartz, 25MHz, ±30ppm, 10pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.4830 | RFQ |
Part Details for 8Z-25.000MAHQ-T
8Z-25.000MAHQ-T CAD Models
8Z-25.000MAHQ-T Part Data Attributes
|
8Z-25.000MAHQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Z-25.000MAHQ-T
TXC Corporation
CRYSTAL 25.0000MHZ 10PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |