-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JESD204B/C Clock Jitter Attenuator, VFQFPN207/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N882NVGI/W | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
8V19N882NVGI | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
8V19N882NVGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ5255
|
Newark | Clk Gen, Jitter Attenuator, Vfqfpn-76 Rohs Compliant: Yes |Renesas 8V19N882NVGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$17.1100 / $21.7200 | Buy Now |
DISTI #
800-8V19N882NVGI-ND
|
DigiKey | IC CLOCK GENERATOR 76VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1250 / $23.9400 | Buy Now |
DISTI #
8V19N882NVGI
|
Avnet Americas | Clock Generator and Jitter Attenuator LVPECL/LVDS Output 76-Pin VFQFPN Tray - Trays (Alt: 8V19N882NVGI) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 12 Weeks, 0 Days Container: Tray | 207 Factory Stock |
|
$12.1000 | Buy Now |
DISTI #
972-8V19N882NVGI
|
Mouser Electronics | Clock Generators & Support Products 8V19N882 1.8V/3.3V FEMTOCLOCK NG JITTER ATTENUAT RoHS: Compliant | 362 |
|
$13.1200 / $21.7100 | Buy Now |
|
Future Electronics | IC CLOCK GENERATOR 76VFQFN RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 207 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.1300 | Buy Now |
DISTI #
8V19N882NVGI
|
Avnet Silica | Clock Generator and Jitter Attenuator LVPECL/LVDS Output 76-Pin VFQFPN Tray (Alt: 8V19N882NVGI) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V19N882NVGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V19N882NVGI
Renesas Electronics Corporation
JESD204B/C Clock Jitter Attenuator, VFQFPN207/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-76 | |
Pin Count | 76 | |
Manufacturer Package Code | NVG76P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N76 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 6000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC76,35SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 6000 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 754 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 8V19N882NVGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8V19N882NVGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V19N882NVGI/W | JESD204B/C Clock Jitter Attenuator, VFQFPN0/Reel | Renesas Electronics Corporation | 8V19N882NVGI vs 8V19N882NVGI/W |