Part Details for 8T49N282C-999NLGI8 by Integrated Device Technology Inc
Overview of 8T49N282C-999NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N282C-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Dual Universal Frequency Translator (4-in/2-PLL/8-out) | |
8T49N282C-998NLGI | Renesas Electronics Corporation | FemtoClock NG Dual Universal Frequency Translator (4-in/2-PLL/8-out) | |
8T49N282C-998NLGI8 | Renesas Electronics Corporation | FemtoClock NG Dual Universal Frequency Translator (4-in/2-PLL/8-out) |
Part Details for 8T49N282C-999NLGI8
8T49N282C-999NLGI8 CAD Models
8T49N282C-999NLGI8 Part Data Attributes
|
8T49N282C-999NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N282C-999NLGI8
Integrated Device Technology Inc
VFQFPN-72, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |