Part Details for 8T49N105A-DDDNLGI by Integrated Device Technology Inc
Overview of 8T49N105A-DDDNLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N105A-000NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
8T49N105A-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
8T49N105A-999NLGI | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Part Details for 8T49N105A-DDDNLGI
8T49N105A-DDDNLGI CAD Models
8T49N105A-DDDNLGI Part Data Attributes
|
8T49N105A-DDDNLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N105A-DDDNLGI
Integrated Device Technology Inc
Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1300 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 332 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 8T49N105A-DDDNLGI
This table gives cross-reference parts and alternative options found for 8T49N105A-DDDNLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N105A-DDDNLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
849N202CKI-001LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, PQCC40 | 8T49N105A-DDDNLGI vs 849N202CKI-001LFT |
849N202CKI-008LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, PQCC40 | 8T49N105A-DDDNLGI vs 849N202CKI-008LFT |
8T49N105A-000NLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Reel | 8T49N105A-DDDNLGI vs 8T49N105A-000NLGI8 |
849N202CKI-DDDLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | 8T49N105A-DDDNLGI vs 849N202CKI-DDDLFT |
8T49N203A-999NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Tray | 8T49N105A-DDDNLGI vs 8T49N203A-999NLGI |
849N202CKI-DDDLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | 8T49N105A-DDDNLGI vs 849N202CKI-DDDLF |