Part Details for 8T16-12B04PBML by Esterline Technologies Corporation
Overview of 8T16-12B04PBML by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV8T165BQBR | Texas Instruments | 1.65-V to 5.5-V 8-bit parallel-load shift register with voltage translation 16-WQFN -40 to 125 | |
SN74LV8T165PWR | Texas Instruments | 1.65-V to 5.5-V 8-bit parallel-load shift register with voltage translation 16-TSSOP -40 to 125 | |
PSN74LV8T165QPWRQ1 | Texas Instruments | Automotive, 1.65 V to 5 V parallel-load eight-channel shift register with logic level shifter 16-TSSOP -40 to 125 |
Part Details for 8T16-12B04PBML
8T16-12B04PBML CAD Models
8T16-12B04PBML Part Data Attributes
|
8T16-12B04PBML
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8T16-12B04PBML
Esterline Technologies Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |