-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:8,LVPECL Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8SLVP1208ANBGI8CT-ND
|
DigiKey | IC CLK BUFFER 2:8 2GHZ 28VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2400 In Stock |
|
$5.0550 / $9.2500 | Buy Now |
DISTI #
8SLVP1208ANBGI8
|
Avnet Americas | 2:8,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1208ANBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.8895 / $5.5825 | Buy Now |
DISTI #
972-8SLVP1208ANBGI8
|
Mouser Electronics | Clock Buffer 2:8 LVPECL Output Fanout Buffer RoHS: Compliant | 464 |
|
$5.0500 / $9.2400 | Buy Now |
|
Future Electronics | FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.7000 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 2:8 2GHZ 28VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 2400 |
|
$5.0550 / $9.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVP1208ANBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP1208ANBGI8
Renesas Electronics Corporation
2:8,LVPECL Output Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 28 | |
Manufacturer Package Code | NBG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 8SLVP | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.064 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 8SLVP1208ANBGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVP1208ANBGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8SLVP1208ANBGI/W | 2:8,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8SLVP1208ANBGI8 vs 8SLVP1208ANBGI/W |
8SLVP1208ANBGI | 2:8,LVPECL Output Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | 8SLVP1208ANBGI8 vs 8SLVP1208ANBGI |
8SLVP1208ANBGI8 | VFQFPN-28, Reel | Integrated Device Technology Inc | 8SLVP1208ANBGI8 vs 8SLVP1208ANBGI8 |
8SLVP1208ANBGI | VFQFPN-28, Tray | Integrated Device Technology Inc | 8SLVP1208ANBGI8 vs 8SLVP1208ANBGI |