Part Details for 8SLVD2104NBGI by Integrated Device Technology Inc
Overview of 8SLVD2104NBGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD2104NBGI8 | Renesas Electronics Corporation | Dual 1:4, LVDS Output Fanout Buffer | |
8SLVD2104NBGI/W | Renesas Electronics Corporation | Dual 1:4, LVDS Output Fanout Buffer | |
8SLVD2104NBGI | Renesas Electronics Corporation | Dual 1:4, LVDS Output Fanout Buffer |
Part Details for 8SLVD2104NBGI
8SLVD2104NBGI CAD Models
8SLVD2104NBGI Part Data Attributes
|
8SLVD2104NBGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8SLVD2104NBGI
Integrated Device Technology Inc
VFQFPN-28, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | NBG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8SLVD | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for 8SLVD2104NBGI
This table gives cross-reference parts and alternative options found for 8SLVD2104NBGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVD2104NBGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8SLVD2104NBGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-28, Reel | 8SLVD2104NBGI vs 8SLVD2104NBGI8 |
SY58033UMG | Microchip Technology Inc | $13.9732 | 58033 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32 | 8SLVD2104NBGI vs SY58033UMG |
SY58033UMI | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 58033 Series, 8 True Output(s), 0 Inverted Output(s), 5 X 5 MM, MLF-32 | 8SLVD2104NBGI vs SY58033UMI |
SY58033UMITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 58033 Series, 8 True Output(s), 0 Inverted Output(s), 5 X 5 MM, MLF-32 | 8SLVD2104NBGI vs SY58033UMITR |
SY58033UMGTR | Microchip Technology Inc | Check for Price | 58033 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | 8SLVD2104NBGI vs SY58033UMGTR |
8SLVD2104NBGI/W | Integrated Device Technology Inc | Check for Price | VFQFPN-28, Reel | 8SLVD2104NBGI vs 8SLVD2104NBGI/W |
SY58033UMG-TR | Microchip Technology Inc | $14.9650 | 58033 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32 | 8SLVD2104NBGI vs SY58033UMG-TR |