Part Details for 8R68D by TE Connectivity
Overview of 8R68D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R68D
8R68D CAD Models
8R68D Part Data Attributes
|
8R68D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8R68D
TE Connectivity
20000MHz - 20500MHz RF/MICROWAVE ISOLATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 20500 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.25 |