Part Details for 8R47MAM0511WPN085R by Fenghua (HK) Electronics Ltd
Overview of 8R47MAM0511WPN085R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R47MAM0511WPN085R
8R47MAM0511WPN085R CAD Models
8R47MAM0511WPN085R Part Data Attributes
|
8R47MAM0511WPN085R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R47MAM0511WPN085R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R47MAM0511WPN085R
This table gives cross-reference parts and alternative options found for 8R47MAM0511WPN085R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R47MAM0511WPN085R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R47MAM0511NP05A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 8R47MAM0511NP05A |
8R47MAM0511WPN481R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 8R47MAM0511WPN481R |
2R47MAM0511NPN08FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 2R47MAM0511NPN08FF |
2R47MAM0511NPN581F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 2R47MAM0511NPN581F |
8R47MAM0511WF07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 8R47MAM0511WF07P |
UVR2AR47MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8R47MAM0511WPN085R vs UVR2AR47MDD1TP |
8R47MAM0511NPN18EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 8R47MAM0511NPN18EB |
1R47MAM0511NPN78EA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 1R47MAM0511NPN78EA |
BSME101ETDR47ME11N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | 8R47MAM0511WPN085R vs BSME101ETDR47ME11N |
8R47MAM0511WFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WPN085R vs 8R47MAM0511WFN0A |