Part Details for 8R33LFM0407SCN581R by Fenghua (HK) Electronics Ltd
Overview of 8R33LFM0407SCN581R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R33LFM0407SCN581R
8R33LFM0407SCN581R CAD Models
8R33LFM0407SCN581R Part Data Attributes
|
8R33LFM0407SCN581R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R33LFM0407SCN581R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4.4 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R33LFM0407SCN581R
This table gives cross-reference parts and alternative options found for 8R33LFM0407SCN581R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R33LFM0407SCN581R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R33LFM0407NPN781R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 1R33LFM0407NPN781R |
1R33LFM0407NPN28FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 1R33LFM0407NPN28FR |
1R33LFM0407NPN38ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 1R33LFM0407NPN38ER |
2R33LFM0407LLN385A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 2R33LFM0407LLN385A |
8R33LFM0407LLN185R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 8R33LFM0407LLN185R |
1R33LFM0407LLN98FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 1R33LFM0407LLN98FD |
1R33LFM0407SCN98FD | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 1R33LFM0407SCN98FD |
8R33LFM0407LLN581R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 8R33LFM0407LLN581R |
8R33LFM0407SL050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 8R33LFM0407SL050 |
2R33LFM0407NPN38E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SCN581R vs 2R33LFM0407NPN38E0 |