Part Details for 8R10LFM0511LLN2850 by Fenghua (HK) Electronics Ltd
Overview of 8R10LFM0511LLN2850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R10LFM0511LLN2850
8R10LFM0511LLN2850 CAD Models
8R10LFM0511LLN2850 Part Data Attributes
|
8R10LFM0511LLN2850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R10LFM0511LLN2850
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 0.8 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R10LFM0511LLN2850
This table gives cross-reference parts and alternative options found for 8R10LFM0511LLN2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R10LFM0511LLN2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R10LFM0511WPN385C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 1R10LFM0511WPN385C |
8R10LFM0511LLN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 8R10LFM0511LLN5F |
8R10LFM0511NPN1D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 8R10LFM0511NPN1D |
2R10LFM0511WPN18EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 2R10LFM0511WPN18EB |
8R10LFM0511WPN181D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 8R10LFM0511WPN181D |
1R10LFM0511WPN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 1R10LFM0511WPN781C |
1R10LFM0511WPN585J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 1R10LFM0511WPN585J |
8R10LFM0511WP00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 8R10LFM0511WP00M |
1R10LFM0511WPN981J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 8R10LFM0511LLN2850 vs 1R10LFM0511WPN981J |
ELLA500ELLR10ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8R10LFM0511LLN2850 vs ELLA500ELLR10ME11D |