Part Details for 8PCV-06 by TE Connectivity
Overview of 8PCV-06 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 8PCV-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 11.1mm Screw ST Cable Mount 30A/Contact RoHS: Compliant |
4 In Stock |
|
$2.8000 / $12.5100 | Buy Now |
|
Quest Components | 208 |
|
$2.9770 / $6.8700 | Buy Now | |
|
Master Electronics | Conn Barrier Strip 6 POS 11.1mm Screw ST Cable Mount 30A/Contact RoHS: Compliant |
4 In Stock |
|
$2.8000 / $12.5100 | Buy Now |
Part Details for 8PCV-06
8PCV-06 CAD Models
8PCV-06 Part Data Attributes
|
8PCV-06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-06
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 8PCV-06
This table gives cross-reference parts and alternative options found for 8PCV-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8PCV-06 | Barrier Strip Terminal Block | Thomas & Betts | 8PCV-06 vs 8PCV-06 |