Part Details for 8P34S1102NLGI by Integrated Device Technology Inc
Overview of 8P34S1102NLGI by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8P34S1102NLGI8 | Renesas Electronics Corporation | 1:2 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks | |
8P34S1102NLGI | Renesas Electronics Corporation | 1:2 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks |
Price & Stock for 8P34S1102NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 78 |
|
$8.5692 / $13.8960 | Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30 |
|
$9.1800 | Buy Now |
Part Details for 8P34S1102NLGI
8P34S1102NLGI CAD Models
8P34S1102NLGI Part Data Attributes
|
8P34S1102NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8P34S1102NLGI
Integrated Device Technology Inc
VFQFPN-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8P34 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |