8P004SRV0303C25
White Electronic Designs Corp
Description: SRAM Card, 256KX16, 250ns, CMOS, CARD-68

Overview of 8P004SRV0303C25 by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 8P004SRV0303C25 by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8P004SRV0303C25 by White Electronic Designs Corp

8P004SRV0303C25
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
CARD-68
Reach Compliance Code
unknown
Access Time-Max
250 ns
Alternate Memory Width
8
JESD-30 Code
X-XXMA-X68
Memory Density
4194304 bit
Memory IC Type
SRAM CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 8P004SRV0303C25
    White Electronic Designs Corp
    SRAM Card, 256KX16, 250ns, CMOS, CARD-68
    VS

Alternate Parts for 8P004SRV0303C25

This table gives cross-reference parts and alternative options found for 8P004SRV0303C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8P004SRV0303C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI8P512SEA0400I15 SRAM Card, 512KX8, 150ns, CMOS, Electronic Designs Inc 8P004SRV0303C25 vs EDI8P512SEA0400I15
MF3513-LSDATXX SRAM Card, 512KX8, 200ns, MOS Mitsubishi Electric 8P004SRV0303C25 vs MF3513-LSDATXX
MF3513-J5DAT01 SRAM Card, 512KX8, 200ns, MOS Mitsubishi Electric 8P004SRV0303C25 vs MF3513-J5DAT01
8P004SRV0403C25 SRAM Card, 256KX16, 250ns, CMOS, CARD-68 White Electronic Designs Corp 8P004SRV0303C25 vs 8P004SRV0403C25
8R004SRV0401C25 SRAM Card, 256KX16, 250ns, CMOS, CARD-68 White Electronic Designs Corp 8P004SRV0303C25 vs 8R004SRV0401C25
8P004SRV0104I15 SRAM Card, 256KX16, 150ns, CMOS, CARD-68 White Electronic Designs Corp 8P004SRV0303C25 vs 8P004SRV0104I15
8P004SRV0400I25 SRAM Card, 256KX16, 250ns, CMOS, CARD-68 White Electronic Designs Corp 8P004SRV0303C25 vs 8P004SRV0400I25
8R004SRV1103I15 SRAM Card, 256KX16, 150ns, CMOS, CARD-68 White Electronic Designs Corp 8P004SRV0303C25 vs 8R004SRV1103I15
8P004SRV1105I15 SRAM Card, 256KX16, 150ns, CMOS, CARD-68 White Electronic Designs Corp 8P004SRV0303C25 vs 8P004SRV1105I15
SM9SSD512KP320 SRAM Card, 512KX8, 200ns, CMOS SMART Modular Technology Inc 8P004SRV0303C25 vs SM9SSD512KP320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8P004SRV0303C25 by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8P004SRV0303C25 by White Electronic Designs Corp

  • Please alert me when 8P004SRV0303C25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8P004SRV0303C25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8P004SRV0303C25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8P004SRV0303C25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8P004SRV0303C25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8P004SRV0303C25 by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: