There are no models available for this part yet.
Overview of 8N4S270EC-1111CD by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270EC-1080CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270EC-2148CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270EC-1028CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
CAD Models for 8N4S270EC-1111CD by Integrated Device Technology Inc
Part Data Attributes for 8N4S270EC-1111CD by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY
|
Fall Time-Max
|
0.45 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
500 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
LVDS
|
Physical Dimension
|
7.0mm x 5.0mm x 1.55mm
|
Rise Time-Max
|
0.45 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
53/47 %
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for 8N4S270EC-1111CD
This table gives cross-reference parts and alternative options found for 8N4S270EC-1111CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4S270EC-1111CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N4S270KC-1111CD | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270KC-1111CD |
8N4S270AC-1111CD8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270AC-1111CD8 |
8N4S270KC-1111CDI8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270KC-1111CDI8 |
8N4S270KC-1111CD8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270KC-1111CD8 |
8N4S270KC-1111CDI8 | LVDS Output Clock Oscillator, 500MHz Nom | Renesas Electronics Corporation | 8N4S270EC-1111CD vs 8N4S270KC-1111CDI8 |
8N4S270KC-1111CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270KC-1111CDI |
8N4S270EC-1111CD8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270EC-1111CD8 |
8N4S270AC-1111CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270AC-1111CDI |
8N4S270AC-1111CD | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270AC-1111CD |
8N4S270EC-1111CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1111CD vs 8N4S270EC-1111CDI |
Related Parts for 8N4S270EC-1111CD
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors