Part Details for 8N4S270BC-1024CDI8 by Renesas Electronics Corporation
Overview of 8N4S270BC-1024CDI8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S272AC-1024CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S271FC-1024CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for 8N4S270BC-1024CDI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N4S270BC-1024CDI8-ND
|
DigiKey | IC OSC CLOCK 100MHZ 6-CLCC Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 8N4S270BC-1024CDI8
8N4S270BC-1024CDI8 CAD Models
8N4S270BC-1024CDI8 Part Data Attributes
|
8N4S270BC-1024CDI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N4S270BC-1024CDI8
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 8N4S270BC-1024CDI8
This table gives cross-reference parts and alternative options found for 8N4S270BC-1024CDI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4S270BC-1024CDI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N4S270LC-1024CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270LC-1024CDI |
8N4S270LC-1024CDI | LVDS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | 8N4S270BC-1024CDI8 vs 8N4S270LC-1024CDI |
8N4S270LC-1024CDI8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270LC-1024CDI8 |
8N4S270LC-1024CD | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270LC-1024CD |
8N4S270FC-1024CDI | LVDS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | 8N4S270BC-1024CDI8 vs 8N4S270FC-1024CDI |
8N4S270FC-1024CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270FC-1024CDI |
8N4S270FC-1024CDI8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270FC-1024CDI8 |
8N4S270BC-1024CD8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270BC-1024CD8 |
8N4S270FC-1024CD | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270FC-1024CD |
8N4S270BC-1024CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270BC-1024CDI8 vs 8N4S270BC-1024CDI |