Part Details for 8N3S272BC-0160CD by Integrated Device Technology Inc
Overview of 8N3S272BC-0160CD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75KC-0160CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75KC-0160CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Part Details for 8N3S272BC-0160CD
8N3S272BC-0160CD CAD Models
8N3S272BC-0160CD Part Data Attributes
|
8N3S272BC-0160CD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N3S272BC-0160CD
Integrated Device Technology Inc
LVPECL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 8N3S272BC-0160CD
This table gives cross-reference parts and alternative options found for 8N3S272BC-0160CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3S272BC-0160CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N3S272LC-0160CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272LC-0160CD |
8N3S272FC-0160CDI | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272FC-0160CDI |
8N3S272BC-0160CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272BC-0160CDI8 |
8N3S272FC-0160CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272FC-0160CDI8 |
8N3S272LC-0160CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272LC-0160CDI8 |
8N3S272BC-0160CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272BC-0160CD8 |
8N3S272LC-0160CDI | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272LC-0160CDI |
8N3S272FC-0160CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272FC-0160CD |
8N3S272FC-0160CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272FC-0160CD8 |
8N3S272BC-0160CDI | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3S272BC-0160CD vs 8N3S272BC-0160CDI |