8N3S271EC-0125CDI
Integrated Device Technology Inc
Description: LVPECL Output Clock Oscillator

Overview of 8N3S271EC-0125CDI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S271EC-1043CDI Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S271EC-0158CDI Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S271EC-0158CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator

CAD Models for 8N3S271EC-0125CDI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8N3S271EC-0125CDI by Integrated Device Technology Inc

8N3S271EC-0125CDI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY
Fall Time-Max
0.45 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
622.08 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.45 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
53/47 %
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 8N3S271EC-0125CDI
    Integrated Device Technology Inc
    LVPECL Output Clock Oscillator
    VS

Alternate Parts for 8N3S271EC-0125CDI

This table gives cross-reference parts and alternative options found for 8N3S271EC-0125CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3S271EC-0125CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8N3S271EC-0125CD LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271EC-0125CD
8N3S271KC-0125CDI LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271KC-0125CDI
8N3S271AC-0125CD8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271AC-0125CD8
8N3S271AC-0125CD LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271AC-0125CD
8N3S271KC-0125CD LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271KC-0125CD
8N3S271EC-0125CD8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271EC-0125CD8
8N3S271AC-0125CDI LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271AC-0125CDI
8N3S271KC-0125CD8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3S271EC-0125CDI vs 8N3S271KC-0125CD8

Related Parts for 8N3S271EC-0125CDI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8N3S271EC-0125CDI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8N3S271EC-0125CDI by Integrated Device Technology Inc

  • Please alert me when 8N3S271EC-0125CDI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8N3S271EC-0125CDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8N3S271EC-0125CDI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8N3S271EC-0125CDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8N3S271EC-0125CDI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8N3S271EC-0125CDI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: