Datasheets
8N3Q001KG-0077CDI8 by:

LVPECL Output Clock Oscillator

Part Details for 8N3Q001KG-0077CDI8 by Integrated Device Technology Inc

Overview of 8N3Q001KG-0077CDI8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Aerospace and Defense

Part Details for 8N3Q001KG-0077CDI8

8N3Q001KG-0077CDI8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8N3Q001KG-0077CDI8 Part Data Attributes

8N3Q001KG-0077CDI8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
8N3Q001KG-0077CDI8 Integrated Device Technology Inc LVPECL Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR
Fall Time-Max 0.425 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.55mm
Rise Time-Max 0.425 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for 8N3Q001KG-0077CDI8

This table gives cross-reference parts and alternative options found for 8N3Q001KG-0077CDI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3Q001KG-0077CDI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
8N3Q001AG-0077CD Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001AG-0077CD
8N3Q001KG-0077CD8 Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001KG-0077CD8
8N3Q001AG-0077CDI8 Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001AG-0077CDI8
8N3Q001EG-0077CDI Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001EG-0077CDI
8N3Q001EG-0077CDI Renesas Electronics Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom 8N3Q001KG-0077CDI8 vs 8N3Q001EG-0077CDI
8N3Q001EG-0077CD Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001EG-0077CD
8N3Q001AG-0077CD8 Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001AG-0077CD8
8N3Q001KG-0077CDI Integrated Device Technology Inc Check for Price LVPECL Output Clock Oscillator 8N3Q001KG-0077CDI8 vs 8N3Q001KG-0077CDI
Part Number Manufacturer Composite Price Description Compare
8N3Q001KG-0077CDI8 Renesas Electronics Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom 8N3Q001KG-0077CDI8 vs 8N3Q001KG-0077CDI8
8N3Q001KG-0077CDI Renesas Electronics Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom 8N3Q001KG-0077CDI8 vs 8N3Q001KG-0077CDI
8N3Q001EG-0077CDI8 Renesas Electronics Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom 8N3Q001KG-0077CDI8 vs 8N3Q001EG-0077CDI8

8N3Q001KG-0077CDI8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8N3Q001KG-0077CDI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8N3Q001KG-0077CDI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 8N3Q001KG-0077CDI8 would you like to use for your alert(s)?
  • Please alert me when 8N3Q001KG-0077CDI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8N3Q001KG-0077CDI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8N3Q001KG-0077CDI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8N3Q001KG-0077CDI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8N3Q001KG-0077CDI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8N3Q001KG-0077CDI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: