Part Details for 8N3Q001KG-0028CDI8 by Integrated Device Technology Inc
Overview of 8N3Q001KG-0028CDI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Part Details for 8N3Q001KG-0028CDI8
8N3Q001KG-0028CDI8 CAD Models
8N3Q001KG-0028CDI8 Part Data Attributes
|
8N3Q001KG-0028CDI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N3Q001KG-0028CDI8
Integrated Device Technology Inc
LVPECL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 8N3Q001KG-0028CDI8
This table gives cross-reference parts and alternative options found for 8N3Q001KG-0028CDI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3Q001KG-0028CDI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8N3Q001AG-0028CD | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator | 8N3Q001KG-0028CDI8 vs 8N3Q001AG-0028CD |
8N3Q001AG-0028CDI | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator | 8N3Q001KG-0028CDI8 vs 8N3Q001AG-0028CDI |
8N3Q001EG-0028CDI | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator | 8N3Q001KG-0028CDI8 vs 8N3Q001EG-0028CDI |
8N3Q001EG-0028CD8 | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator | 8N3Q001KG-0028CDI8 vs 8N3Q001EG-0028CD8 |
8N3Q001KG-0028CD8 | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator | 8N3Q001KG-0028CDI8 vs 8N3Q001KG-0028CD8 |
8N3Q001EG-0028CDI | Renesas Electronics Corporation | Check for Price | LVPECL Output Clock Oscillator, 156.25MHz Nom | 8N3Q001KG-0028CDI8 vs 8N3Q001EG-0028CDI |
8N3Q001AG-0028CD8 | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator | 8N3Q001KG-0028CDI8 vs 8N3Q001AG-0028CD8 |