There are no models available for this part yet.
Overview of 8N3Q001EG-0063CD by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3Q001EG-0025CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N3Q001EG-0001CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N3Q001EG-0001CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
CAD Models for 8N3Q001EG-0063CD by Integrated Device Technology Inc
Part Data Attributes for 8N3Q001EG-0063CD by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY
|
Fall Time-Max
|
0.425 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.55mm
|
Rise Time-Max
|
0.425 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for 8N3Q001EG-0063CD
This table gives cross-reference parts and alternative options found for 8N3Q001EG-0063CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3Q001EG-0063CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N3Q001EG-0063CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001EG-0063CD8 |
8N3Q001KG-0063CDI8 | LVPECL Output Clock Oscillator, 24MHz Nom | Renesas Electronics Corporation | 8N3Q001EG-0063CD vs 8N3Q001KG-0063CDI8 |
8N3Q001AG-0063CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001AG-0063CD8 |
8N3Q001KG-0063CDI | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001KG-0063CDI |
8N3Q001KG-0063CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001KG-0063CD8 |
8N3Q001EG-0063CDI | LVPECL Output Clock Oscillator, 24MHz Nom | Renesas Electronics Corporation | 8N3Q001EG-0063CD vs 8N3Q001EG-0063CDI |
8N3Q001EG-0063CDI | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001EG-0063CDI |
8N3Q001KG-0063CDI | LVPECL Output Clock Oscillator, 24MHz Nom | Renesas Electronics Corporation | 8N3Q001EG-0063CD vs 8N3Q001KG-0063CDI |
8N3Q001KG-0063CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001KG-0063CDI8 |
8N3Q001EG-0063CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-0063CD vs 8N3Q001EG-0063CDI8 |
Related Parts for 8N3Q001EG-0063CD
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors