Part Details for 8N3Q001AG-0068CDI by Integrated Device Technology Inc
Overview of 8N3Q001AG-0068CDI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Part Details for 8N3Q001AG-0068CDI
8N3Q001AG-0068CDI CAD Models
8N3Q001AG-0068CDI Part Data Attributes
|
8N3Q001AG-0068CDI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N3Q001AG-0068CDI
Integrated Device Technology Inc
LVPECL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | |
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 161.1328 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 8N3Q001AG-0068CDI
This table gives cross-reference parts and alternative options found for 8N3Q001AG-0068CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3Q001AG-0068CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N3Q001EG-0068CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001AG-0068CDI vs 8N3Q001EG-0068CD |
8N3Q001AG-0068CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001AG-0068CDI vs 8N3Q001AG-0068CDI8 |
8N3Q001KG-0068CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001AG-0068CDI vs 8N3Q001KG-0068CD |
8N3Q001KG-0068CDI8 | LVPECL Output Clock Oscillator, 161.1328MHz Nom | Renesas Electronics Corporation | 8N3Q001AG-0068CDI vs 8N3Q001KG-0068CDI8 |
8N3Q001KG-0068CDI | LVPECL Output Clock Oscillator, 161.1328MHz Nom | Renesas Electronics Corporation | 8N3Q001AG-0068CDI vs 8N3Q001KG-0068CDI |
8N3Q001KG-0068CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001AG-0068CDI vs 8N3Q001KG-0068CDI8 |
8N3Q001EG-0068CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001AG-0068CDI vs 8N3Q001EG-0068CD8 |
8N3Q001AG-0068CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001AG-0068CDI vs 8N3Q001AG-0068CD |
8N3Q001EG-0068CDI8 | LVPECL Output Clock Oscillator, 161.1328MHz Nom | Renesas Electronics Corporation | 8N3Q001AG-0068CDI vs 8N3Q001EG-0068CDI8 |