Part Details for 8N3PF10VA-159NRGI by Integrated Device Technology Inc
Overview of 8N3PF10VA-159NRGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3PF10VA-159NRGI | Renesas Electronics Corporation | Universal Frequency Synthesizer | |
8N3PF10VA-159NRGI8 | Renesas Electronics Corporation | Universal Frequency Synthesizer |
Part Details for 8N3PF10VA-159NRGI
8N3PF10VA-159NRGI CAD Models
8N3PF10VA-159NRGI Part Data Attributes
|
8N3PF10VA-159NRGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N3PF10VA-159NRGI
Integrated Device Technology Inc
VFQFPN-10, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 10 | |
Manufacturer Package Code | NRG10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 140 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |