Part Details for 8LT5-23B55SB-LC by SOURIAU-SUNBANK
Overview of 8LT5-23B55SB-LC by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8LT5-23B55SB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8LT5-23B55SB-LC
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$36.1680 / $48.0050 | Buy Now RFQ |
Part Details for 8LT5-23B55SB-LC
8LT5-23B55SB-LC CAD Models
8LT5-23B55SB-LC Part Data Attributes
|
8LT5-23B55SB-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8LT5-23B55SB-LC
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 69 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 23-55 |
Alternate Parts for 8LT5-23B55SB-LC
This table gives cross-reference parts and alternative options found for 8LT5-23B55SB-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8LT5-23B55SB-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T23G55SBL/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467T23G55SBL/C |
MS27467T23B55SB-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467T23B55SB-LC |
MS27467E23D55JBL/C | MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467E23D55JBL/C |
MS27467E23G55SBL/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467E23G55SBL/C |
MS27467T23B55JBL/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467T23B55JBL/C |
8LT5-23F55SB-LC | MIL Series Connector, | SOURIAU-SUNBANK | 8LT5-23B55SB-LC vs 8LT5-23F55SB-LC |
MS27467T23D55JBL/C | MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467T23D55JBL/C |
MS27467T23E55SBL/C | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467T23E55SBL/C |
MS27467E23F55JBL/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467E23F55JBL/C |
MS27467T23B55SBL/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | 8LT5-23B55SB-LC vs MS27467T23B55SBL/C |