-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, 6.5VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8504
|
Newark | Relay, Reed, Spdt, 100V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:8L Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 8L41-05-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 | Buy Now |
DISTI #
306-1043-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1019 In Stock |
|
$6.6471 / $9.9700 | Buy Now |
DISTI #
816-8L41-05-001
|
Mouser Electronics | Reed Relays Spartan DIP Relay RoHS: Compliant | 414 |
|
$6.4800 / $9.9700 | Buy Now |
|
Onlinecomponents.com | Economical DIP Reed Relays, 1 Form C, 5V RoHS: Compliant |
51 In Stock |
|
$5.8200 / $7.3900 | Buy Now |
DISTI #
51514821
|
Verical | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry Min Qty: 25 Package Multiple: 25 Date Code: 1824 | Americas - 50 |
|
$8.1640 / $9.6070 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | RELAY REED, SPDT, 5 VDC, DIP | 16 |
|
$8.6250 / $12.9375 | Buy Now |
|
Quest Components | RELAY REED, SPDT, 5 VDC, DIP | 8 |
|
$6.6000 / $9.0000 | Buy Now |
|
Master Electronics | Economical DIP Reed Relays, 1 Form C, 5V RoHS: Compliant |
51 In Stock |
|
$5.8200 / $7.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8L41-05-001
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
8L41-05-001
Coto Technology USA
Electromechanical Relay, SPDT, 6.5VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 7.62 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.5mm x 7.62mm x 6.98mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 1 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |