Part Details for 8H62-101 by TE Connectivity
Overview of 8H62-101 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8H62-101
8H62-101 CAD Models
8H62-101 Part Data Attributes
|
8H62-101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8H62-101
TE Connectivity
8500MHz - 9600MHz RF/MICROWAVE 4 PORT CIRCULATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 9600 MHz | |
Operating Frequency-Min | 8500 MHz | |
RF/Microwave Device Type | 4 PORT CIRCULATOR | |
VSWR-Max | 1.15 |