Part Details for 8H157-102 by MACOM
Overview of 8H157-102 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for 8H157-102
8H157-102 CAD Models
8H157-102 Part Data Attributes
|
8H157-102
MACOM
Buy Now
Datasheet
|
Compare Parts:
8H157-102
MACOM
9000MHz - 10000MHz RF/MICROWAVE 4 PORT CIRCULATOR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 63.98 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 9000 MHz | |
RF/Microwave Device Type | 4 PORT CIRCULATOR | |
VSWR-Max | 1.2 |