8H1021
Description: ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,PADDLE

Overview of 8H1021 by Nidec Copal (USA) Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 8H1021 by Nidec Copal (USA) Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8H1021 by Nidec Copal (USA) Corporation

8H1021
Nidec Copal (USA) Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
24 deg
Actuator Type
PADDLE
Additional Feature
UL, CSA APPROVED
Body Breadth
12.8016 mm
Body Length or Diameter
14.5034 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Solderability
HAND
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Termination Type
SOLDER LUG
Washability
SOLVENT
Want to compare parts?
  1. 8H1021
    Nidec Copal (USA) Corporation
    ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,PADDLE
    VS

Related Parts for 8H1021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8H1021 by Nidec Copal (USA) Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8H1021 by Nidec Copal (USA) Corporation

Select Manufacturer
Which Manufacturer of 8H1021 would you like to use for your alert(s)?
  • Please alert me when 8H1021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8H1021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8H1021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8H1021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8H1021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8H1021 by Nidec Copal (USA) Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: