Diodes
8EWF02S
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN

Overview of 8EWF02S by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 8EWF02S by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8EWF02S by International Rectifier

8EWF02S
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252AA
Package Description
TO-252AA, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.14 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 8EWF02S
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN
    VS

Alternate Parts for 8EWF02S

This table gives cross-reference parts and alternative options found for 8EWF02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8EWF02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8EWF02STRL Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN International Rectifier 8EWF02S vs 8EWF02STRL
8EWF02STRR Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN International Rectifier 8EWF02S vs 8EWF02STRR
8EWF02STR Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA International Rectifier 8EWF02S vs 8EWF02STR
8EWF02STRPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, International Rectifier 8EWF02S vs 8EWF02STRPBF
Part Number Description Manufacturer Compare
8EWF02STRR Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN International Rectifier 8EWF02S vs 8EWF02STRR
8EWF02STRLPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN International Rectifier 8EWF02S vs 8EWF02STRLPBF
8EWF02STRL Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN International Rectifier 8EWF02S vs 8EWF02STRL
8EWF02STR Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA International Rectifier 8EWF02S vs 8EWF02STR

Related Parts for 8EWF02S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8EWF02S by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8EWF02S by International Rectifier

Select Manufacturer
Which Manufacturer of 8EWF02S would you like to use for your alert(s)?
  • Please alert me when 8EWF02S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8EWF02S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8EWF02S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8EWF02S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8EWF02S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8EWF02S by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: