Part Details for 8ES8-1DF21-1.00 by 3M Interconnect
Overview of 8ES8-1DF21-1.00 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8ES8-1DF21-1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3165
|
Newark | Cable Assembly |3M 8ES8-1DF21-1.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $63.3800 | Buy Now |
DISTI #
517-8ES8-1DF21-1.00
|
Mouser Electronics | Computer Cables 24P 30AWG CUSTOM 1.0 METER CABLE ASEM RoHS: Compliant | 0 |
|
$34.4300 | Order Now |
DISTI #
25963277
|
Verical | Cable Assembly Twinax 1m 30AWG SAS to SAS 74 to 74 POS PL-PL Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 13 |
|
$8.0780 / $8.1600 | Buy Now |