Part Details for 8ES8-1AA21-0.75 by 3M Interconnect
Overview of 8ES8-1AA21-0.75 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8ES8-1AA21-0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC9927
|
Newark | Cable Asy, Sas Plug, 74P, 0.75M, Connector To Connector:Sas Straight Plug To Sas Straight Plug, No. Of Positions:74Positions, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm, Connector Pitch:-, Product Range:8Es8 Series Rohs Compliant: Yes |3M 8ES8-1AA21-0.75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$20.6000 | Buy Now |
DISTI #
517-8ES8-1AA21-0.75
|
Mouser Electronics | Computer Cables 16P 30AWG SlimSAS 0.75 METR CABLE ASEM RoHS: Compliant | 0 |
|
$31.6700 | Order Now |
Part Details for 8ES8-1AA21-0.75
8ES8-1AA21-0.75 CAD Models
8ES8-1AA21-0.75 Part Data Attributes
|
8ES8-1AA21-0.75
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8ES8-1AA21-0.75
3M Interconnect
Cable Assembly, 8 Conductor(s), 30AWG,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Side1 | SLIMSAS PLUG | |
Connector Side2 | SLIMSAS PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.71 mm | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 30 AWG |