8E1061-Z
Nidec Copal Electronics Corporation
Description: Toggle Switch, SPDT, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,

Overview of 8E1061-Z by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8E1061-Z by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8E1061-Z by Nidec Copal Electronics Corporation

8E1061-Z
Nidec Copal Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
26 deg
Actuator Length
0.694 inch
Actuator Type
TOGGLE
Body Breadth
8.001 mm
Body Height
8.9916 mm
Body Length or Diameter
13.0048 mm
Bushing Diameter
0.25 inch
Bushing Length
0.394 inch
Bushing Type
1/4-40
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Function
ON-(ON)
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.224 inch
Termination Type
SOLDER LUG
Want to compare parts?
  1. 8E1061-Z
    Nidec Copal Electronics Corporation
    Toggle Switch, SPDT, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,
    VS

Related Parts for 8E1061-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8E1061-Z by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8E1061-Z by Nidec Copal Electronics Corporation

  • Please alert me when 8E1061-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8E1061-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8E1061-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8E1061-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8E1061-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8E1061-Z by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: