Part Details for 8D7-21ZC20AA251 by Esterline Technologies Corporation
Results Overview of 8D7-21ZC20AA251 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8D7-21ZC20AA251 Information
8D7-21ZC20AA251 by Esterline Technologies Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 8D7-21ZC20AA251
8D7-21ZC20AA251 CAD Models
8D7-21ZC20AA251 Part Data Attributes
|
8D7-21ZC20AA251
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8D7-21ZC20AA251
Esterline Technologies Corporation
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GREEN ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for 8D7-21ZC20AA251
This table gives cross-reference parts and alternative options found for 8D7-21ZC20AA251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D7-21ZC20AA251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8D7-21Z20AA251 | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21Z20AA251 |
8D7-21X20AA251 | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 20 Contact(s), Composite, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21X20AA251 |
8D7-21TF20AA251 | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 20 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21TF20AA251 |
8D7-21F20AA251 | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21F20AA251 |
8D7-21TT20AA251 | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 20 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21TT20AA251 |
8D7-21F20AA251 | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21F20AA251 |
8D7-21W20AA251 | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21W20AA251 |
8D7-21J20AA251 | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 20 Contact(s), Composite, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21J20AA251 |
8D7-21TF20AA251 | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 20 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21TF20AA251 |
8D7-21K20AA251 | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 20 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | 8D7-21ZC20AA251 vs 8D7-21K20AA251 |