Datasheets
8D519F35PN by:

MIL Series Connector,

Part Details for 8D519F35PN by Esterline Technologies Corporation

Overview of 8D519F35PN by Esterline Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 8D519F35PN

8D519F35PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8D519F35PN Part Data Attributes

8D519F35PN Esterline Technologies Corporation
Buy Now Datasheet
Compare Parts:
8D519F35PN Esterline Technologies Corporation MIL Series Connector,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 66
Contact Sizes 22D
Coupling Type THREADED
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 66
Unique Insert Number 19-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D519F35PN by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D519F35PN by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of 8D519F35PN would you like to use for your alert(s)?
  • Please alert me when 8D519F35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D519F35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D519F35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D519F35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D519F35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D519F35PN by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: