8D5-21F35PN
Description: MIL Series Connector, 79 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,

Overview of 8D5-21F35PN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 8D5-21F35PN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-8D5-21F35PN-ND
DigiKey CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 649-8D5-21F35PN
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 1 $88.8300
$88.8300 Order Now
DISTI # SOM8D5-21F35PN
Interstate Connecting Components 38999 SERIES III PLUG W/RFI SHIELD NICKL 0
  • 1 $62.3209
  • 5 $60.0951
  • 10 $56.0887
  • 25 $52.5831
  • 50 $48.7728
$48.7728 / $62.3209 Buy Now
DISTI # SOG8D5-21F35PN
Interstate Connecting Components J5908 0
Buy Now

CAD Models for 8D5-21F35PN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8D5-21F35PN by SOURIAU-SUNBANK

8D5-21F35PN
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
79
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
79
Unique Insert Number
21-35
Want to compare parts?
  1. 8D5-21F35PN
    SOURIAU-SUNBANK
    MIL Series Connector, 79 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D5-21F35PN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D5-21F35PN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D5-21F35PN would you like to use for your alert(s)?
  • Please alert me when 8D5-21F35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D5-21F35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D5-21F35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D5-21F35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D5-21F35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D5-21F35PN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: