Part Details for 8D015X15PA by Esterline Technologies Corporation
Overview of 8D015X15PA by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for 8D015X15PA
8D015X15PA CAD Models
8D015X15PA Part Data Attributes
|
8D015X15PA
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8D015X15PA
Esterline Technologies Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |
Alternate Parts for 8D015X15PA
This table gives cross-reference parts and alternative options found for 8D015X15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D015X15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20W-D-15PA | MIL Series Connector, 15 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 8D015X15PA vs D38999/20W-D-15PA |
D38999/20WD15PW | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | 8D015X15PA vs D38999/20WD15PW |
YDTS20Z15-15PA0000 | MIL Series Connector | TE Connectivity | 8D015X15PA vs YDTS20Z15-15PA0000 |
D38999/20WD15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | 8D015X15PA vs D38999/20WD15PA |
D38999/20JD15HA | CONNECTOR, 15 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | 8D015X15PA vs D38999/20JD15HA |
YDTS20H15-15PA0000 | MIL Series Connector | TE Connectivity | 8D015X15PA vs YDTS20H15-15PA0000 |
DTS20H15-15PA | MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 8D015X15PA vs DTS20H15-15PA |
D38999/20JD15HA | 15 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 8D015X15PA vs D38999/20JD15HA |