8D0-23X06SD251
Description: MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle,

Overview of 8D0-23X06SD251 by Esterline Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

CAD Models for 8D0-23X06SD251 by Esterline Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8D0-23X06SD251 by Esterline Technologies Corporation

8D0-23X06SD251
Esterline Technologies Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
COMPOSITE
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. 8D0-23X06SD251
    Esterline Technologies Corporation
    MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 8D0-23X06SD251

This table gives cross-reference parts and alternative options found for 8D0-23X06SD251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D0-23X06SD251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8D0-23J06SD251 MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle SOURIAU-SUNBANK 8D0-23X06SD251 vs 8D0-23J06SD251
8D0-23F06SD251 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle SOURIAU-SUNBANK 8D0-23X06SD251 vs 8D0-23F06SD251
8D0-23W06SD251 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle SOURIAU-SUNBANK 8D0-23X06SD251 vs 8D0-23W06SD251
8D0-23F06SD251 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Esterline Technologies Corporation 8D0-23X06SD251 vs 8D0-23F06SD251
8D0-23TF06SD251 MIL Series Connector, 6 Contact(s), Titanium Alloy, Female, Crimp Terminal, Receptacle SOURIAU-SUNBANK 8D0-23X06SD251 vs 8D0-23TF06SD251
8D0-23X06SD251 MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle SOURIAU-SUNBANK 8D0-23X06SD251 vs 8D0-23X06SD251
8D0-23TF06SD251 MIL Series Connector, 6 Contact(s), Titanium Alloy, Female, Crimp Terminal, Receptacle, Esterline Technologies Corporation 8D0-23X06SD251 vs 8D0-23TF06SD251
8D0-23K06SD251 MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle SOURIAU-SUNBANK 8D0-23X06SD251 vs 8D0-23K06SD251
8D0-23TT06SD251 MIL Series Connector, 6 Contact(s), Titanium Alloy, Female, Crimp Terminal, Receptacle, Esterline Technologies Corporation 8D0-23X06SD251 vs 8D0-23TT06SD251
8D0-23W06SD251 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Esterline Technologies Corporation 8D0-23X06SD251 vs 8D0-23W06SD251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D0-23X06SD251 by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D0-23X06SD251 by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of 8D0-23X06SD251 would you like to use for your alert(s)?
  • Please alert me when 8D0-23X06SD251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D0-23X06SD251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D0-23X06SD251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D0-23X06SD251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D0-23X06SD251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D0-23X06SD251 by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: