Datasheets
8D0-11F99PN-LC by:

MIL Series Connector,

Part Details for 8D0-11F99PN-LC by SOURIAU-SUNBANK

Overview of 8D0-11F99PN-LC by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Part Details for 8D0-11F99PN-LC

8D0-11F99PN-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8D0-11F99PN-LC Part Data Attributes

8D0-11F99PN-LC SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
8D0-11F99PN-LC SOURIAU-SUNBANK MIL Series Connector,
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers M39029/58363, 8599-0703SA
Contact Quantities 7
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 7
Unique Insert Number 11-99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D0-11F99PN-LC by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D0-11F99PN-LC by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D0-11F99PN-LC would you like to use for your alert(s)?
  • Please alert me when 8D0-11F99PN-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D0-11F99PN-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D0-11F99PN-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D0-11F99PN-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D0-11F99PN-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D0-11F99PN-LC by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: