8CXX46-12VDC
Struthers-Dunn
Description: Power/Signal Relay, 3PST, Momentary, 0.583A (Coil), 12VDC (Coil), 7000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,

Overview of 8CXX46-12VDC by Struthers-Dunn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8CXX46-12VDC by Struthers-Dunn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8CXX46-12VDC by Struthers-Dunn

8CXX46-12VDC
Struthers-Dunn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STRUTHERS-DUNN LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Body Height
73.5 mm
Body Length or Diameter
107.4 mm
Coil Current(DC)-Max
0.583 A
Coil Operate Voltage(DC)
9.6 V
Coil Power
7000 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
15 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
30A@240VAC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact (DC) Max Rating R Load
30A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
50 ms
Operating Temperature-Max
65 °C
Operating Temperature-Min
-45 °C
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
3PST
Relay Type
POWER/SIGNAL RELAY
Release Time
30 ms
Surface Mount
NO
Termination Type
SCREW
Want to compare parts?
  1. 8CXX46-12VDC
    Struthers-Dunn
    Power/Signal Relay, 3PST, Momentary, 0.583A (Coil), 12VDC (Coil), 7000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8CXX46-12VDC by Struthers-Dunn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8CXX46-12VDC by Struthers-Dunn

  • Please alert me when 8CXX46-12VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8CXX46-12VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8CXX46-12VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8CXX46-12VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8CXX46-12VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8CXX46-12VDC by Struthers-Dunn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: