Part Details for 8A34041E-000AJG by Renesas Electronics Corporation
Overview of 8A34041E-000AJG by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 8A34041E-000AJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0305
|
Newark | Frequency Translator, 1Ghz, 85Deg C Rohs Compliant: Yes |Renesas 8A34041E-000AJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$39.5200 / $48.3800 | Buy Now |
DISTI #
800-8A34041E-000AJG-ND
|
DigiKey | IC FREQ TRANS 144CABGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16 In Stock |
|
$38.8825 / $48.0000 | Buy Now |
DISTI #
8A34041E-000AJG
|
Avnet Americas | 8-Channel Universal Frequency Translator 1kHz to 1GHz 144-Pin CABGA Tray - Trays (Alt: 8A34041E-000AJG) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$33.7185 / $38.4975 | Buy Now |
DISTI #
972-8A34041E-000AJG
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8A34041E-000 OTN / Jitter Attenuator RoHS: Compliant | 101 |
|
$37.8300 / $48.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$32.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$32.3800 | Buy Now |
|
Renesas Electronics America | IC FREQ TRANS 144CABGA Min Qty: 1 Container: Tray | 16 |
|
$38.8825 / $48.0000 | Buy Now |
DISTI #
8A34041E-000AJG
|
Avnet Silica | 8-Channel Universal Frequency Translator 1kHz to 1GHz 144-Pin CABGA Tray (Alt: 8A34041E-000AJG) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 8A34041E-000AJG
8A34041E-000AJG CAD Models
8A34041E-000AJG Part Data Attributes
|
8A34041E-000AJG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8A34041E-000AJG
Renesas Electronics Corporation
Multichannel DPLL / DCO - Eight Channels, CABGA168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | CABGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | AJG144D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |