Part Details for 89XHR100K by TT Electronics plc
Results Overview of 89XHR100K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89XHR100K Information
89XHR100K by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 89XHR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89XHR100K
|
TTI | Trimmer Resistors - Through Hole 100K 10% 3/4"MULTITURN RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box |
Americas - 600 In Stock |
|
$1.4800 / $1.5400 | Buy Now |