Part Details for 89PR500KLF by TT Electronics plc
Overview of 89PR500KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89PR500KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-89PR500KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/4" Rect 500K 10% 20-turn RoHS: Compliant | 1164 |
|
$0.7120 / $1.3400 | Buy Now |
DISTI #
89PR500KLF
|
TTI | Trimmer Resistors - Through Hole 3/4" Rect 500K 10% 20-turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 1050 In Stock |
|
$0.7400 / $0.9500 | Buy Now |